text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER2R2M01

IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20mΩ
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Features & Applications

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Pricing Section
Global Stock:
10,000
USA:
10,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59