text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER3R3M01

IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Features & Applications

 

Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
15
$1.36
50
$1.30
250
$1.21
1,000+
$1.14