text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER4R7M01

IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2610
Product Specification Section
Vishay IHLP2525CZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 37mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59