text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR47M06

IHLP Series 470 nH ±20% 17.5 A 3.86 mΩ SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZERR47M06 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 17.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.86mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000+
$0.39
Product Variant Information section