text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER1R5M01

IHLP Series 2525 1.5 uH 20% 12 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Vishay IHLP2525EZER1R5M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section