text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER3R3M01

IHLP Series 2525 3.3 uH 20% 8 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525EZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
500
$1.31
1,000
$1.29
1,500+
$1.28
Product Variant Information section