text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER5R6M01

IHLP Series 3232 5.6 uH 20% 6.3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232CZER5R6M01 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 34.7mΩ
Mounting Method: Surface Mount
Features & Applications

The IHLP3232CZER5R6M01 is part of IHLP series low profile, high current shielded surface mount power inductor.

Features:

  • Shielded construction
  • Frequency range up to 5 MHz
  • Operating temperature up to 125 °C
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Compliant to RoHS Directive 2002/95/EC.

Applications:

  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • Battery powered device
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section