text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER100M01

IHLP Series 3232 10 uH ±20% 5.2 A 59.9 mΩ SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 56mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,500
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000+
$0.84
Product Variant Information section