text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER150M11

IHLP-3232DZ-11 15 20% ER E3

Product Specification Section
Vishay IHLP3232DZER150M11 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 61mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.81
USD
Quantity
Unit Price
1
$1.81
5
$1.68
30
$1.55
100
$1.45
250+
$1.38