text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER1R0M01

IHLP-3232DZ-01 1 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2412
Product Specification Section
Vishay IHLP3232DZER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 24A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.78mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  8.64mm x W  8.18mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500
$0.815
1,000
$0.80
1,500
$0.795
2,000
$0.79
2,500+
$0.775