Manufacturer Part #
IHLP3232DZERR82M01
IHLP-3232DZ-01 .82 20% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Vishay IHLP3232DZERR82M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.82µH |
| Rated Current-Max: | 19A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 4.13mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount