text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER100M5A

IHLP Series 4040 10 uH ±20% 6.5 A 33.06 mOhm DCR Shielded SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2149
Product Specification Section
Vishay IHLP4040DZER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 33.06mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  11.1mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
500
$1.45
1,000+
$1.43