text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER330M51

IHLP Series 4040 33 uH 20% 3.7 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP4040DZER330M51 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 110mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395
Product Variant Information section