text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER3R3M01

IHLP Series 4040 3.3 uH 20% 10 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2523
Product Specification Section
Vishay IHLP4040DZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 10A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.7mΩ
Mounting Method: Surface Mount
Features & Applications

 

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745