text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER3R3M01

IHLP Series 4040 3.3 uH 20% 10 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay IHLP4040DZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 10A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.7mΩ
Mounting Method: Surface Mount
Features & Applications

 

Pricing Section
Global Stock:
2,500
USA:
2,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
500
$0.37
1,000
$0.365
2,500
$0.36
5,000+
$0.35
Product Variant Information section