text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER3R3M8A

Inductor, Aec-Q200, Shld, 3.3Uh, 11A Inductance3.3h Rms Current (Irms)11A.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP4040DZER3R3M8A - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11.81mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +180°C
No of Terminals: 2
Dimension: L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$535.00
USD
Quantity
Unit Price
500
$1.07
1,000
$1.06
1,500+
$1.05
Product Variant Information section