text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER6R8M11

IHLP Series 4040 6.8 uH ±20% 9 A 17.5 mΩ 100 Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP4040DZER6R8M11 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 17.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
500
$0.85
1,000
$0.84
1,500
$0.83
2,000
$0.825
2,500+
$0.81
Product Variant Information section