text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZERR56M01

IHLP Series 4040 0.56 uH 20% 27.5 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay IHLP4040DZERR56M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.56µH
Rated Current-Max: 27.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
500
$0.85
1,000
$0.84
1,500
$0.83
2,000
$0.825
2,500+
$0.81
Product Variant Information section