Manufacturer Part #
IHLP4040EDER100M5A
IHLP-4040ED 10UH 20% ER 5A AEC-Q200 Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Vishay IHLP4040EDER100M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP4040EDER100M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 7.45A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 26mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 11.5mm x W 10.3mm x H 5.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.54
1,000
$0.535
1,500
$0.53
2,000
$0.525
2,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount