text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEER8R2M01

IHLP-5050CE-01 8.2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2615
Product Specification Section
Vishay IHLP5050CEER8R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 24.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
500
$1.08
1,000
$1.07
2,000+
$1.06