text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER1R2M5A

IHLP-5050FD 1.2 UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Vishay IHLP5050FDER1R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 1.2µH
Rated Current-Max: 29A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.98mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.46mm x W  12.9mm x H  6.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
250
$1.64
500
$1.62
1,000
$1.61
1,250+
$1.59
Product Variant Information section