text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR15M01

Fixed Inductors .15uH 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR15M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.15µH
Rated Current-Max: 55A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.6mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.7mm x W  12.9mm x H  6.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,750
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$422.50
USD
Quantity
Unit Price
250
$1.69
500
$1.68
750
$1.67
1,000
$1.66
1,250+
$1.65
Product Variant Information section