text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR22M01

IHLP Series 5050 0.22 uH 20% 53 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Vishay IHLP5050FDERR22M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Rated Current-Max: 53A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.63mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.50
USD
Quantity
Unit Price
250
$1.69
500
$1.68
750
$1.67
1,000
$1.66
1,250+
$1.65
Product Variant Information section