text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER101M11

IHLP Series 6767 100 uH 20% 5 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay IHLP6767GZER101M11 - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 105mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
200
$1.47
400
$1.46
600
$1.45
1,000+
$1.43
Product Variant Information section