text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER6R8M01

IHLP-6767GZ-01 6.8 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP6767GZER6R8M01 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.37mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$670.00
USD
Quantity
Unit Price
200
$3.35
400
$3.32
600+
$3.29
Product Variant Information section