text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER8R2M01

IHLP Series 8.2 uH ±20% 10.66 mOhm DCR Surface Mount Commercial Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay IHLP6767GZER8R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 18A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.1mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$354.00
USD
Quantity
Unit Price
200
$1.77
400
$1.75
600
$1.74
1,000+
$1.72
Product Variant Information section