text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLW5050CEER100M01

IHLW Series 10 uH ±20 % 7 A 30.4 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLW5050CEER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30.4mΩ
Dimension: L  12.7mm x W  12.7mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,070.00
USD
Quantity
Unit Price
500+
$2.14
Product Variant Information section