text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER1R5L

IHSM Series 1.5 uH 6.9 A 15 % High Current Surface Mount Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM4825ER1R5L - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 6.9A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
750+
$2.70
Product Variant Information section