text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER220L

IHSM Series 22 uH 1.7 A 15 % High Current Surface Mount Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM4825ER220L - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.7A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.152Ω
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$4,275.00
USD
Quantity
Unit Price
750+
$2.85
Product Variant Information section