Manufacturer Part #
IHSM4825ER221L
IHSM-4825 220 15% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM4825ER221L - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 0.46A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 1.58Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.72mm x W 6.35mm x H 5.72mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
750+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel