text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER4R7L

IHSM Series 4.7 uH 4 A 15 % High Current Surface Mount Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay IHSM4825ER4R7L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.047Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,867.50
USD
Quantity
Unit Price
750+
$2.49
Product Variant Information section