text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER2R2L

IHSM-5832 Series 2.2 uH 15 % 8.5 A SMD Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM5832ER2R2L - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8.5A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 15mΩ
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,850.00
USD
Quantity
Unit Price
500+
$2.85
Product Variant Information section