text.skipToContent text.skipToNavigation

Manufacturer Part #

IHTH0750JZEB220M5A

Ind High Current Shielded 22uH 20% 100KHz 12A RDL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHTH0750JZEB220M5A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 11.5A
Tolerance (%): ±20%
DC Resistance: 14.8mΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$363.50
USD
Quantity
Unit Price
25
$7.32
50
$7.27
75
$7.25
125
$7.22
250+
$7.16
Product Variant Information section