text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0805ER56NJ01

IMC0805-01 Series 56 nH ±5 % 0.25 Ohm DCR SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC0805ER56NJ01 - Technical Attributes
Attributes Table
Inductance-Nom: 56nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 250mΩ
Core Material: Ceramic
Test Frequency: 200MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$358.00
USD
Quantity
Unit Price
2,000
$0.179
4,000
$0.177
6,000
$0.176
8,000
$0.175
10,000+
$0.172
Product Variant Information section