text.skipToContent text.skipToNavigation

Manufacturer Part #

LB2518T100K

LB Series 1007 10 uH ±10 % Tol. 165 mA Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LB2518T100K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 165mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.25Ω
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  1.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$177.40
USD
Quantity
Unit Price
2,000
$0.0887
4,000
$0.0871
6,000
$0.0862
8,000
$0.0855
10,000+
$0.0835
Product Variant Information section