text.skipToContent text.skipToNavigation

Manufacturer Part #

LBM2016TR47J

Fixed Inductors 0806 .47uH 338mOhms +/-5%Tol 430mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBM2016TR47J - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 430mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 260mΩ
Core Material: Ferrite
Test Frequency: 25.2MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.60
USD
Quantity
Unit Price
2,000
$0.0543
6,000
$0.0529
8,000
$0.0525
20,000
$0.0514
30,000+
$0.0503
Product Variant Information section