Manufacturer Part #
LCQPB321919T1R0M
LCQPB Series 1207 1 uH ±20 % 1.7 A 55 mOhm Surface Mount Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
TAIYO YUDEN LCQPB321919T1R0M - Product Specification
TAIYO YUDEN LCQPB321919T1R0M - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| DC Resistance: | 66mΩ |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1207 (3218 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 3.2mm x W 1.9mm x H 1.95mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount