text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PN2R2MGHL

LQM Series 0805 2.2 uH ±20% 1.3 A 156 mOhm SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Murata LQM21PN2R2MGHL - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 156mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$270.00
USD
Quantity
Web Price
3,000
$0.09
6,000
$0.0878
12,000
$0.0856
15,000
$0.0849
45,000+
$0.0806
Product Variant Information section