text.skipToContent text.skipToNavigation

Manufacturer Part #

MCKK1608T1R0MN

MC Series 1 µH ±20% 1.3 A 123 mOhm Max Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TAIYO YUDEN MCKK1608T1R0MN - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
DC Resistance: 0.1Ω
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section