text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJE4040T6R8MM

MD Series 4 x 4 mm 6.8 uH ±20% 370 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TAIYO YUDEN MDJE4040T6R8MM - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 370mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 0.95 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section