text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AL6050-4R7

MPL-AL6050 Series 4.7 uH ±20 % 7.5 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Monolithic Power Systems MPL-AL6050-4R7 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 7.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 16.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$640.00
USD
Quantity
Unit Price
800
$0.80
1,600
$0.785
2,400+
$0.775
Product Variant Information section