MPL-AL6060-150 in Reel by Monolithic Power Systems | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AL6060-150

MPL-AL Series 15 µH 5.8 A 35mOhm 100 kHz Unshielded Fixed Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AL6060-150 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 5.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 35mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +10°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  5.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$622.50
USD
Quantity
Unit Price
750+
$0.83
Product Variant Information section