text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-100K-EFR

FIXED IND 10UH 600MA 504 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLCV32T-100K-EFR - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 600mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 504mΩ
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.40
USD
Quantity
Unit Price
2,000
$0.0862
4,000
$0.0847
6,000
$0.0838
10,000
$0.0827
20,000+
$0.0804
Product Variant Information section