text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-220J-EF

NLV25T-PFD Series 22 uH ±5% 5.5 Ohm DCR Wound Ferrite Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK NLV25T-220J-EF - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 125mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 5.5Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
Dimension: H  1.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
2,000
$0.0752
4,000
$0.0739
6,000
$0.0731
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section