text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W151MTRF

NPI_W Series 150 uH ±20 % Tolerance 0.9 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NIC Components NPI31W151MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.4Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  9.3mm x W  12.8mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
500
$0.495
1,000
$0.49
1,500
$0.485
2,000
$0.48
2,500+
$0.475
Product Variant Information section