text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI34W331MTRF

NPI_W Series 330 uH ±20 % Tolerance 0.9 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.7Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  9.3mm x W  12.7mm x H  11mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
450
Factory Lead Time:
16 Weeks
Minimum Order:
225
Multiple Of:
225
Total
$121.50
USD
Quantity
Web Price
225
$0.54
450
$0.445
900
$0.435
1,125+
$0.43