text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIM53HA100MTRF

NPIM53HA Series 10 uH ±20 % 4.5 A 78 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
NIC Components NPIM53HA100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 78mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.7mm x W  5.3mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
2,000+
$0.77
Product Variant Information section