Manufacturer Part #
NPIM53HA4R7MTRF
NPIM53HA Series 4.7 uH ±20 % 7 A 32.4 mOhm Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
NIC Components NPIM53HA4R7MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIM53HA4R7MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 32.4mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 5.7mm x W 5.3mm x H 2.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.42
4,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount