text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS104F5R2YTRF

NPIS_F Series 5.2 UH ±30 % Tolerance 5.4 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS104F5R2YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 5.2µH
Rated Current-Max: 5.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 22mΩ
Dimension: L  10.6mm x W  10.5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section