text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS24H4R7MTRF

NPIS Series 4.7 uH 20 % A Shielded SMD Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS24H4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18mΩ
Dimension: L  12.5mm x W  12.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
600
$0.59
1,200
$0.58
1,800
$0.575
2,400
$0.57
3,000+
$0.56
Product Variant Information section